
LTPHC20B-25M | |
|---|---|
DigiKey Part Number | LTPHC20B-25M-ND |
Manufacturer | |
Manufacturer Product Number | LTPHC20B-25M |
Description | CONDUIT LIQ-TIGHT 0.50" DIA STEE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, Thermoplastic Elastomer, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.830" (21.08mm) | |
Material | Steel, Galvanized, Thermoplastic Elastomer, Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -60°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 € | 344,79 € |
| Unit Price without VAT: | 344,79000 € |
|---|---|
| Unit Price with VAT: | 410,30010 € |

