
LTP40-M40-CUL | |
|---|---|
DigiKey Part Number | 1436-LTP40-M40-CUL-ND |
Manufacturer | |
Manufacturer Product Number | LTP40-M40-CUL |
Description | LTP40 M40 STRAIGHT 1/PK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated; Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,96000 € | 54,96 € |
| Unit Price without VAT: | 54,96000 € |
|---|---|
| Unit Price with VAT: | 65,40240 € |

