Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.040" (26.42mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP32G-25M

DigiKey Part Number
1436-1872-ND
Manufacturer
Manufacturer Product Number
LTP32G-25M
Description
MET 1"(32MM)DIAGALVCVR GRY 82'/R
Customer Reference
Detailed Description
Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.040" (26.42mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel, Galvanized, PVC Coated
Manufacturer
HellermannTyton
Color
Gray
Series
Length
82.02' (25.00m)
Packaging
Spool
Operating Temperature
-20°C ~ 105°C
Part Status
Obsolete
Liquid Protection
Oil Resistant
Type
Wire Loom, Protective Hose
Environment Protection
UV Resistant
Type Attributes
Convoluted, Corrugated
Features
Acid Resistant
Diameter - Inside
1.040" (26.42mm)
Base Product Number
Diameter - Outside
1.300" (33.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.