
LTP25G-25M | |
|---|---|
DigiKey Part Number | 1436-1871-ND |
Manufacturer | |
Manufacturer Product Number | LTP25G-25M |
Description | MET .75"25MMDIAGALVCVR GRY 82'/R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.830" (21.08mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Material Steel, Galvanized, PVC Coated |
Manufacturer HellermannTyton | Color Gray |
Series | Length 82.02' (25.00m) |
Packaging Spool | Operating Temperature -20°C ~ 105°C |
Part Status Active | Liquid Protection Oil Resistant |
Type Wire Loom, Protective Hose | Environment Protection UV Resistant |
Type Attributes Convoluted, Corrugated | Features Acid Resistant |
Diameter - Inside 0.830" (21.08mm) | Base Product Number |
Diameter - Outside 1.040" (26.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,24000 € | 240,24 € |
| 2 | 220,95500 € | 441,91 € |
| 3 | 212,99667 € | 638,99 € |
| Unit Price without VAT: | 240,24000 € |
|---|---|
| Unit Price with VAT: | 285,88560 € |

