
LTP25-M25-EXD | |
|---|---|
DigiKey Part Number | LTP25-M25-EXD-ND |
Manufacturer | |
Manufacturer Product Number | LTP25-M25-EXD |
Description | COMP FITTING STR M25 0.75" DIA M |
Customer Reference | |
Detailed Description | Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated; Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |

