
LTP20B-25M | |
|---|---|
DigiKey Part Number | 1436-1867-ND |
Manufacturer | |
Manufacturer Product Number | LTP20B-25M |
Description | MET .50"20MMDIAGALVCVR BL 82'/RL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Material Steel, Galvanized, PVC Coated |
Manufacturer HellermannTyton | Color Black |
Series | Length 82.02' (25.00m) |
Packaging Spool | Operating Temperature -20°C ~ 105°C |
Part Status Active | Liquid Protection Oil Resistant |
Type Wire Loom, Protective Hose | Environment Protection UV Resistant |
Type Attributes Convoluted, Corrugated | Features Acid Resistant |
Diameter - Inside 0.630" (16.00mm) | Base Product Number |
Diameter - Outside 0.830" (21.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,67000 € | 217,67 € |
| 2 | 200,19500 € | 400,39 € |
| 3 | 191,11667 € | 573,35 € |
| Unit Price without VAT: | 217,67000 € |
|---|---|
| Unit Price with VAT: | 259,02730 € |

