
LTP20-050-EXD | |
|---|---|
DigiKey Part Number | LTP20-050-EXD-ND |
Manufacturer | |
Manufacturer Product Number | LTP20-050-EXD |
Description | COMP FITTING 1/2" NPT 0.50" META |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated; Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,21000 € | 147,21 € |
| Unit Price without VAT: | 147,21000 € |
|---|---|
| Unit Price with VAT: | 175,17990 € |

