
LTP20-050-CUL | |
|---|---|
DigiKey Part Number | 1436-1873-ND |
Manufacturer | |
Manufacturer Product Number | LTP20-050-CUL |
Description | METTHRT.5"THRD.50"20MMDIA 10/PKG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Brass, Nickel Plated | |
Features | 1/2" NPT Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,64000 € | 127,64 € |
| Unit Price without VAT: | 127,64000 € |
|---|---|
| Unit Price with VAT: | 151,89160 € |

