
LTP10-E | |
|---|---|
DigiKey Part Number | LTP10-E-ND |
Manufacturer | |
Manufacturer Product Number | LTP10-E |
Description | CONDUIT END CAP INSERT 0.25" MET |
Customer Reference | |
Detailed Description | End Cap For HelaGuard LTP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | End Cap | |
For Use With/Related Products | HelaGuard LTP Series | |
Material | Brass, Nickel Plated | |
Features | Diameter - 0.39" (10.00mm) | |
Base Product Number |

