Similar

LTBRDP32B-25M | |
|---|---|
DigiKey Part Number | LTBRDP32B-25M-ND |
Manufacturer | |
Manufacturer Product Number | LTBRDP32B-25M |
Description | CONDUIT LIQ-TIGHT 1.0" STEEL/PVC |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.040" (26.42mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Material Steel, Galvanized, PVC Coated |
Manufacturer HellermannTyton | Color Black |
Packaging Spool | Length 82.02' (25.00m) |
Part Status Obsolete | Operating Temperature -20°C ~ 105°C |
Type Wire Loom, Protective Hose | Liquid Protection Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection Corrosion Resistant |
Diameter - Inside 1.040" (26.42mm) | Features Self Extinguishing |
Diameter - Outside 1.300" (33.02mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTP32B-25M | HellermannTyton | 0 | 1436-1869-ND | 291,26000 € | Similar |


