
LPCBUFG25-30M | |
|---|---|
DigiKey Part Number | LPCBUFG25-30M-ND |
Manufacturer | |
Manufacturer Product Number | LPCBUFG25-30M |
Description | 25MM FOOD GRADE TUBING 30M |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Type | - | |
Type Attributes | - | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Material | - | |
Color | - | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |

