
LKM.NB6P | |
|---|---|
DigiKey Part Number | LKM.NB6P-ND |
Manufacturer | |
Manufacturer Product Number | LKM.NB6P |
Description | CABLE TIE HLDR SNGL OVAL MNT BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw or Rivet Mount |
Datasheet | Datasheet |
Category | Size / Dimension 1.06" L x 0.47" W x 0.63" H (27.0mm x 12.0mm x 16.0mm) |
Manufacturer HellermannTyton | For Use With/Related Products Cable Ties up to 0.315" (8.0mm) Width |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Screw or Rivet Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | 0,76130 € | 20.555,10 € |
| Unit Price without VAT: | 0,76130 € |
|---|---|
| Unit Price with VAT: | 0,90595 € |

