
LKC.NB6P | |
|---|---|
DigiKey Part Number | LKC.NB6P-ND |
Manufacturer | |
Manufacturer Product Number | LKC.NB6P |
Description | CABLE TIE HOLDER BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Tie Holder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | - | |
Size / Dimension | - | |
For Use With/Related Products | - | |
Material | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,33538 € | 7.042,98 € |
| Unit Price without VAT: | 0,33538 € |
|---|---|
| Unit Price with VAT: | 0,39910 € |

