
LCSMINSERT-I | |
|---|---|
DigiKey Part Number | LCSMINSERT-I-ND |
Manufacturer | |
Manufacturer Product Number | LCSMINSERT-I |
Description | LC SINGLE MODE FIBER MOD BLUE, I |
Customer Reference | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack Ivory |
Datasheet | Datasheet |
Category | Exterior Housing Material Plastic |
Manufacturer HellermannTyton | Exterior Housing Color Ivory |
Packaging Bulk | Interior Housing Color Blue |
Part Status Obsolete | Exterior Contact Material Phosphor Bronze |
Style Fiber Optic | Interior Contact Material Phosphor Bronze |
Exterior Type (Adapter End) LC Duplex Jack | Features Panel Stops |
Interior Type (Adapter End) LC Duplex Jack | Base Product Number |

