
LCMMINSERT-FW | |
|---|---|
DigiKey Part Number | 1436-2432-ND |
Manufacturer | |
Manufacturer Product Number | LCMMINSERT-FW |
Description | LC MULTIMODE FIBER MODULE, BEIGE |
Customer Reference | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack White, Off |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) LC Duplex Jack |
Manufacturer HellermannTyton | Exterior Housing Material Plastic |
Packaging Bulk | Exterior Housing Color White, Off |
Part Status Obsolete | Specifications Multimode |
Style Fiber Optic | Base Product Number |
Exterior Type (Adapter End) LC Duplex Jack |

