
IT50RD9K2 | |
|---|---|
DigiKey Part Number | 1436-1761-ND |
Manufacturer | |
Manufacturer Product Number | IT50RD9K2 |
Description | MARKER TIE NATURAL 50LBS 8.07" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Labeling Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,37860 € | 68,93 € |
| 100 | 1,31280 € | 131,28 € |
| 150 | 1,27580 € | 191,37 € |
| 250 | 1,23060 € | 307,65 € |
| 350 | 1,20171 € | 420,60 € |
| 500 | 1,17184 € | 585,92 € |
| 1.250 | 1,09849 € | 1.373,11 € |
| 2.500 | 1,04609 € | 2.615,22 € |
| 5.000 | 0,99620 € | 4.981,00 € |
| Unit Price without VAT: | 1,37860 € |
|---|---|
| Unit Price with VAT: | 1,64053 € |

