
IT50RD3C2 | |
|---|---|
DigiKey Part Number | 1436-IT50RD3C2-ND |
Manufacturer | |
Manufacturer Product Number | IT50RD3C2 |
Description | CBL TIE LOCKING ORANGE 50LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.73" (44.00mm) 1.102" (28.00mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 1.102" (28.00mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,27511 € | 12.751,10 € |
| Unit Price without VAT: | 1,27511 € |
|---|---|
| Unit Price with VAT: | 1,51738 € |

