Marker Strap/Flag Tie Black 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT50RD0UVK2

DigiKey Part Number
IT50RD0UVK2-ND
Manufacturer
Manufacturer Product Number
IT50RD0UVK2
Description
MARKER TIE BLACK 50LBS 8.07"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Black 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.673' (205.00mm, 8.07")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Halogen Free, Labeling Area, UV Resistant
Wire/Cable Tie Type
Marker Strap/Flag Tie
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8"
Color
Black
Bundle Diameter
1.73" (44.00mm)
Base Product Number
Width
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,14920 €57,46 €
1001,09430 €109,43 €
1501,06340 €159,51 €
2501,02572 €256,43 €
3501,00166 €350,58 €
5000,97676 €488,38 €
Manufacturers Standard Package
Unit Price without VAT:1,14920 €
Unit Price with VAT:1,36755 €