
IT50R9M4 | |
|---|---|
DigiKey Part Number | 1436-1145-ND |
Manufacturer | |
Manufacturer Product Number | IT50R9M4 |
Description | CBL TIE LOCKING NAT 50LB 7.99" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.666' (203.00mm, 7.99") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Labeling Area |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Natural |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35591 € | 355,91 € |
| Unit Price without VAT: | 0,35591 € |
|---|---|
| Unit Price with VAT: | 0,42353 € |



