
IT50R9C3 | |
|---|---|
DigiKey Part Number | IT50R9C3-ND |
Manufacturer | |
Manufacturer Product Number | IT50R9C3 |
Description | MARKER TIE NATURAL 50LB 7.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.666' (203.00mm, 7.99") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Halogen Free, Labeling Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Natural |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59922 € | 2.996,10 € |
| Unit Price without VAT: | 0,59922 € |
|---|---|
| Unit Price with VAT: | 0,71307 € |

