
IT50L3M4 | |
|---|---|
DigiKey Part Number | IT50L3M4-ND |
Manufacturer | |
Manufacturer Product Number | IT50L3M4 |
Description | MARKER TIE ORANGE 50LB 1.280' |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Orange 3.94" (100.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 15.25" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Halogen Free, Labeling Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

