IT50L0M4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1.536
Unit Price: 1,03000 €
Datasheet
Marker Strap/Flag Tie Black 3.94" (100.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT50L0M4

DigiKey Part Number
1436-2331-ND
Manufacturer
Manufacturer Product Number
IT50L0M4
Description
MARKER TIE BLACK 50LB 1.280'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Black 3.94" (100.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
15.25"
Bundle Diameter
3.94" (100.00mm)
Width
0.185" (4.70mm)
Length - Actual
1.280' (390.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0001,14933 €5.746,65 €
Unit Price without VAT:1,14933 €
Unit Price with VAT:1,36770 €