
IT18R9C2 | |
|---|---|
DigiKey Part Number | 1436-1493-ND |
Manufacturer | |
Manufacturer Product Number | IT18R9C2 |
Description | CBL TIE LOCKING NAT 18LB 3.93" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.93") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Labeling Area |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Natural |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
Width 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46030 € | 46,03 € |
| 200 | 0,43830 € | 87,66 € |
| 300 | 0,42593 € | 127,78 € |
| 500 | 0,41084 € | 205,42 € |
| 700 | 0,40119 € | 280,83 € |
| 1.000 | 0,39122 € | 391,22 € |
| Unit Price without VAT: | 0,46030 € |
|---|---|
| Unit Price with VAT: | 0,54776 € |

