IT18R6C2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 200
Unit Price: 0,83645 €
Datasheet

Similar


Panduit Corp
In Stock: 939
Unit Price: 0,35000 €
Datasheet
Marker Strap/Flag Tie Blue 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT18R6C2

DigiKey Part Number
IT18R6C2-ND
Manufacturer
Manufacturer Product Number
IT18R6C2
Description
MARKER TIE BLUE 18LB 3.94"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Blue 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.328' (100.00mm, 3.94")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Features
Halogen Free, Labeling Area
Wire/Cable Tie Type
Marker Strap/Flag Tie
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Blue
Bundle Diameter
0.75" (19.05mm)
Base Product Number
Width
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IT18R6L4HellermannTyton200IT18R6L4-ND0,83645 €Parametric Equivalent
PLM1M-M6Panduit Corp939298-20102-ND0,35000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30.0000,60252 €18.075,60 €
Unit Price without VAT:0,60252 €
Unit Price with VAT:0,71700 €