
IT18R10C2 | |
|---|---|
DigiKey Part Number | IT18R10C2-ND |
Manufacturer | |
Manufacturer Product Number | IT18R10C2 |
Description | MARKER TIE WHITE 18LB 3.94" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie White 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.94") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Halogen Free, Labeling Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color White |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
Width 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,90060 € | 90,06 € |
| 200 | 0,85760 € | 171,52 € |
| 300 | 0,83340 € | 250,02 € |
| 500 | 0,80388 € | 401,94 € |
| 700 | 0,78501 € | 549,51 € |
| 1.000 | 0,76551 € | 765,51 € |
| Unit Price without VAT: | 0,90060 € |
|---|---|
| Unit Price with VAT: | 1,07171 € |

