Marker Strap/Flag Tie Black 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT18R0UVC2

DigiKey Part Number
IT18R0UVC2-ND
Manufacturer
Manufacturer Product Number
IT18R0UVC2
Description
MARKER TIE BLACK 18LB 3.94"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Black 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
4"
Bundle Diameter
0.75" (19.05mm)
Width
0.094" (2.40mm)
Length - Actual
0.328' (100.00mm, 3.94")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Halogen Free, Labeling Area, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30.0000,59816 €17.944,80 €
Unit Price without VAT:0,59816 €
Unit Price with VAT:0,71181 €