Cable Tie Holder Black Tie Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO4X250H1

DigiKey Part Number
ISO4X250H1-ND
Manufacturer
Manufacturer Product Number
ISO4X250H1
Description
CABLE TIE HLDR TIE MOUNT BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Tie Holder Black Tie Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.92" W (23.4mm)
Manufacturer
HellermannTyton
Material
Thermoplastic Vulcanizate (TPV) Rubber
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Mounting Type
Tie Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,95370 €1.976,85 €
Manufacturers Standard Package
Unit Price without VAT:3,95370 €
Unit Price with VAT:4,70490 €