Direct

IMP1.7510M4 | |
|---|---|
DigiKey Part Number | IMP1.7510M4-ND |
Manufacturer | |
Manufacturer Product Number | IMP1.7510M4 |
Description | WIRE MARKR CBL TIE 50.8MMX19.1MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.75" W x 0.75" L (50.8mm x 19.1mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer HellermannTyton | Color White |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 1.75" W x 0.75" L (50.8mm x 19.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMP1.7510C2 | HellermannTyton | 0 | IMP1.7510C2-ND | 1,09190 € | Direct |


