
IMP1.510C2 | |
|---|---|
DigiKey Part Number | IMP1.510C2-ND |
Manufacturer | |
Manufacturer Product Number | IMP1.510C2 |
Description | WIRE MARKR CBL TIE 44.5MMX19.1MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.50" W x 0.75" L (44.5mm x 19.1mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer HellermannTyton | Color White |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 1.50" W x 0.75" L (44.5mm x 19.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,03750 € | 103,75 € |
| Unit Price without VAT: | 1,03750 € |
|---|---|
| Unit Price with VAT: | 1,23463 € |

