
HTZB2X2 | |
|---|---|
DigiKey Part Number | HTZB2X2-ND |
Manufacturer | |
Manufacturer Product Number | HTZB2X2 |
Description | CHASSIS 7.940X20.880X8" NATURAL |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Open 7.940" L x 20.880" W x 8.000" H (201.68mm x 530.35mm x 203.20mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chassis, Open | |
Size / Dimension | 7.940" L x 20.880" W x 8.000" H (201.68mm x 530.35mm x 203.20mm) | |
Features | Cable Entry Systems | |
Color | Natural | |
Material | Metal, Steel | |
For Use With/Related Products | HellermannTyton Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) |

