
HT-TT02F | |
|---|---|
DigiKey Part Number | HT-TT02F-ND |
Manufacturer | |
Manufacturer Product Number | HT-TT02F |
Description | TOOL HAND CRIMPR KEYSTONE INSERT |
Customer Reference | |
Detailed Description | Hand Crimper Tool Keystone Inserts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Keystone Inserts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |

