Cable Clip, Wire Saddle Natural Fastener 0.830" (21.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH-20

DigiKey Part Number
HH-20-ND
Manufacturer
Manufacturer Product Number
HH-20
Description
CBL CLIP WIRE SADDLE FASTENER
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Fastener 0.830" (21.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Natural
Packaging
Bulk
Length
3.937" (100.00mm)
Part Status
Obsolete
Width
1.220" (30.99mm)
Type
Clip, Wire Saddle
Height
2.126" (54.00mm)
Type Attributes
Standoff
Material Flammability Rating
UL94 V-2
Opening Size
0.830" (21.08mm)
Screw Size
0.138" (3.50mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.