
HDMI-I | |
|---|---|
DigiKey Part Number | 1436-HDMI-I-ND |
Manufacturer | |
Manufacturer Product Number | HDMI-I |
Description | HDMI COUPLER - IVORY |
Customer Reference | |
Detailed Description | Insert HDMI Receptacle To HDMI Receptacle Ivory |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) HDMI Receptacle |
Manufacturer HellermannTyton | Interior Type (Adapter End) HDMI Receptacle |
Packaging Bulk | Exterior Housing Material Plastic |
Part Status Obsolete | Exterior Housing Color Ivory |
Style Audio/Video | Interior Housing Color Ivory |

