
HDM500BHIHSUVH4 | |
|---|---|
DigiKey Part Number | HDM500BHIHSUVH4-ND |
Manufacturer | |
Manufacturer Product Number | HDM500BHIHSUVH4 |
Description | CABLE TIE HLDR SNGL TORQUE MOUNT |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Category | Size / Dimension 1.85" L x 0.99" W (47.0mm x 25.1mm) |
Manufacturer HellermannTyton | For Use With/Related Products Cable Ties up to 0.500" (12.7mm) Width |
Packaging Bulk | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Part Status Obsolete | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Torque Mount |

