
GWT003X2 | |
|---|---|
DigiKey Part Number | GWT003X2-ND |
Manufacturer | |
Manufacturer Product Number | GWT003X2 |
Description | WIRE MARKR CBL TIE 76.2MMX38.1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.00" W x 1.50" L (76.2mm x 38.1mm) Orange Polyethylene (PE) |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer HellermannTyton | Color Orange |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Active | Operating Temperature -101°C ~ 65°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 3.00" W x 1.50" L (76.2mm x 38.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT-TGND | Panduit Corp | 0 | PT-TGND-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,90750 € | 398,15 € |
| Unit Price without VAT: | 19,90750 € |
|---|---|
| Unit Price with VAT: | 23,68993 € |


