
GWC003X2 | |
|---|---|
DigiKey Part Number | GWC003X2-ND |
Manufacturer | |
Manufacturer Product Number | GWC003X2 |
Description | WIRE MARKR CBL TIE 76.2MMX38.1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.00" W x 1.50" L (76.2mm x 38.1mm) Orange Polyethylene (PE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 3.00" W x 1.50" L (76.2mm x 38.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Orange | |
Material | Polyethylene (PE) | |
Operating Temperature | -101°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,19900 € | 423,98 € |
| Unit Price without VAT: | 21,19900 € |
|---|---|
| Unit Price with VAT: | 25,22681 € |

