
GTM50A0C2 | |
|---|---|
DigiKey Part Number | 1436-1017-ND |
Manufacturer | |
Manufacturer Product Number | GTM50A0C2 |
Description | CABLE TIE HLDR SINGLE ADH BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 1/4", Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 1/4", Adhesive | |
Size / Dimension | 2.50" L x 1.00" W x 0.21" H (63.5mm x 25.4mm x 5.3mm) | |
For Use With/Related Products | Grip Ties, 0.500" (12.7mm) Width | |
Material | Nylon, UV Resistant | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32940 € | 132,94 € |
| 200 | 1,26585 € | 253,17 € |
| 300 | 1,23010 € | 369,03 € |
| 500 | 1,18658 € | 593,29 € |
| 700 | 1,15873 € | 811,11 € |
| 1.000 | 1,12994 € | 1.129,94 € |
| 2.500 | 1,05924 € | 2.648,10 € |
| 5.000 | 1,00873 € | 5.043,65 € |
| Unit Price without VAT: | 1,32940 € |
|---|---|
| Unit Price with VAT: | 1,58199 € |

