
GT.75X9000 | |
|---|---|
DigiKey Part Number | 1436-1215-ND |
Manufacturer | |
Manufacturer Product Number | GT.75X9000 |
Description | RECLSBLE FSTNR RECT 0.750" X 75' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,42000 € | 84,42 € |
| 2 | 80,39500 € | 160,79 € |
| 3 | 78,12667 € | 234,38 € |
| 5 | 75,36200 € | 376,81 € |
| 7 | 73,59429 € | 515,16 € |
| 10 | 71,76700 € | 717,67 € |
| 25 | 67,27760 € | 1.681,94 € |
| 50 | 64,07020 € | 3.203,51 € |
| 100 | 61,35060 € | 6.135,06 € |
| Unit Price without VAT: | 84,42000 € |
|---|---|
| Unit Price with VAT: | 100,45980 € |

