GT.75X18010 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 36,70000 €
Datasheet
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT.75X18010

DigiKey Part Number
1436-1468-ND
Manufacturer
Manufacturer Product Number
GT.75X18010
Description
RECLSBLE FSTNR RECT 0.750" X 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
15.00' (4.57m)
Manufacturer
HellermannTyton
Width
0.750" (19.05mm)
Packaging
Bag
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Part Status
Active
Color
White
Type
Hook and Loop
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLS-15R10Panduit Corp0298-16284-ND36,70000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20012,56195 €2.512,39 €
Unit Price without VAT:12,56195 €
Unit Price with VAT:14,94872 €