
GT.75X1800W | |
|---|---|
DigiKey Part Number | GT.75X1800W-ND |
Manufacturer | |
Manufacturer Product Number | GT.75X1800W |
Description | RECLSBLE FSTNR RECT 0.750" X 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,82510 € | 3.165,02 € |
| Unit Price without VAT: | 15,82510 € |
|---|---|
| Unit Price with VAT: | 18,83187 € |

