
GT.75X154C2 | |
|---|---|
DigiKey Part Number | GT.75X154C2-ND |
Manufacturer | |
Manufacturer Product Number | GT.75X154C2 |
Description | RECLSBLE FSTNR RECT 0.750" X 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 15.000" (381.00mm) Dia |
Datasheet | Datasheet |
Category | Length 15.000" (381.00mm) |
Manufacturer HellermannTyton | Width 0.750" (19.05mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Yellow |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,12480 € | 212,48 € |
| Unit Price without VAT: | 2,12480 € |
|---|---|
| Unit Price with VAT: | 2,52851 € |

