
GT.75X150P2 | |
|---|---|
DigiKey Part Number | 1436-1796-ND |
Manufacturer | |
Manufacturer Product Number | GT.75X150P2 |
Description | RECLSBLE FSTNR RECT 0.750" X 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 15.000" (381.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 15.000" (381.00mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,57900 € | 25,79 € |
| 20 | 2,45600 € | 49,12 € |
| 30 | 2,38667 € | 71,60 € |
| 50 | 2,30220 € | 115,11 € |
| 70 | 2,24800 € | 157,36 € |
| 100 | 2,19210 € | 219,21 € |
| 250 | 2,05480 € | 513,70 € |
| 500 | 1,95674 € | 978,37 € |
| 1.000 | 1,86339 € | 1.863,39 € |
| Unit Price without VAT: | 2,57900 € |
|---|---|
| Unit Price with VAT: | 3,06901 € |

