
GT.50X84P2 | |
|---|---|
DigiKey Part Number | 1436-1793-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X84P2 |
Description | RECLOSABLE FASTENER RECT 0.5"X8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Length 8.000" (203.20mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Yellow |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLT2I-X4 | Panduit Corp | 95 | 298-16295-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,17200 € | 11,72 € |
| Unit Price without VAT: | 1,17200 € |
|---|---|
| Unit Price with VAT: | 1,39468 € |


