
GT.50X83P2 | |
|---|---|
DigiKey Part Number | 1436-1792-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X83P2 |
Description | RECLOSABLE FASTENER RECT 0.5"X8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Length 8.000" (203.20mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Orange |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,20800 € | 12,08 € |
| 20 | 1,15000 € | 23,00 € |
| 30 | 1,11733 € | 33,52 € |
| 50 | 1,07760 € | 53,88 € |
| 70 | 1,05243 € | 73,67 € |
| 100 | 1,02620 € | 102,62 € |
| Unit Price without VAT: | 1,20800 € |
|---|---|
| Unit Price with VAT: | 1,43752 € |

