
GT.50X80P2W | |
|---|---|
DigiKey Part Number | GT.50X80P2W-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X80P2W |
Description | RECLOSABLE FASTENER RECT 0.5"X8" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Length 8.000" (203.20mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Obsolete | Color Black |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |

