
GT.50X6MP2V2 | |
|---|---|
DigiKey Part Number | GT.50X6MP2V2-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X6MP2V2 |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Category | Length 6.000" (152.40mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Material Polypropylene (PP) Hook, Polyamide (PA) Loop |
Type Hook and Loop - Tie | Color Maroon |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,50400 € | 15,04 € |
| Unit Price without VAT: | 1,50400 € |
|---|---|
| Unit Price with VAT: | 1,78976 € |

