Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT.50X62C2

DigiKey Part Number
1436-1821-ND
Manufacturer
Manufacturer Product Number
GT.50X62C2
Description
RECLSBLE FSTNR RECT 0.5" X 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
6.000" (152.40mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,84480 €84,48 €
2000,80435 €160,87 €
3000,78167 €234,50 €
5000,75398 €376,99 €
7000,73629 €515,40 €
1.0000,71799 €717,99 €
2.5000,67305 €1.682,62 €
5.0000,64095 €3.204,75 €
10.0000,61039 €6.103,90 €
Manufacturers Standard Package
Unit Price without VAT:0,84480 €
Unit Price with VAT:1,00531 €