GT.50X12MP2V2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panduit Corp
In Stock: 56
Unit Price: 3,88000 €
Datasheet
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 12.000" (304.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT.50X12MP2V2

DigiKey Part Number
1436-1257-ND
Manufacturer
Manufacturer Product Number
GT.50X12MP2V2
Description
RECLSBLE FSTNR RECT 0.500" X 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 12.000" (304.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.000" (304.80mm)
Manufacturer
HellermannTyton
Width
0.500" (12.70mm)
Packaging
Bag
Features
Flame Retardant
Part Status
Active
Material
Polypropylene (PP) Hook, Polyamide (PA) Loop
Type
Hook and Loop - Tie
Color
Maroon
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLTP3I-X12Panduit Corp56298-12300-ND3,88000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0001,38347 €1.383,47 €
Unit Price without VAT:1,38347 €
Unit Price with VAT:1,64633 €