Direct



GT.50X116P2 | |
|---|---|
DigiKey Part Number | 1436-1256-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X116P2 |
Description | RECLSBLE FSTNR RECT 0.500" X 11" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia |
Datasheet | Datasheet |
Category | Length 11.000" (279.40mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bag | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Blue |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT.50X116C2 | HellermannTyton | 0 | GT.50X116C2-ND | 1,07510 € | Direct |
| HLT3I-X6 | Panduit Corp | 88 | 298-12296-ND | 3,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99047 € | 990,47 € |
| Unit Price without VAT: | 0,99047 € |
|---|---|
| Unit Price with VAT: | 1,17866 € |



