
GT.50X114C2 | |
|---|---|
DigiKey Part Number | GT.50X114C2-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X114C2 |
Description | RECLSBLE FSTNR RECT 0.500" X 11" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia |
Datasheet | Datasheet |
Category | Length 11.000" (279.40mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Yellow |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91382 € | 913,82 € |
| Unit Price without VAT: | 0,91382 € |
|---|---|
| Unit Price with VAT: | 1,08745 € |

